
This screw mount limit switch from Omron features a current rating of 4A and a DC rated voltage of 30V. It has an electrical life of 200000 cycles and a mechanical life of 10000000 cycles. The switch operates within a temperature range of -10°C to 70°C and is rated for use in IP67, waterproof, and dust tight environments. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
