
SPDT snap-action limit switch with rotary actuator, designed for general applications. Features a 4A current rating and 250VAC/30VDC voltage rating. Offers a robust mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. IP67 rated for waterproof and dust-tight operation, with a right-angle orientation and cable termination. Operates within a temperature range of -10°C to 70°C and mounts via screw or chassis.
Omron D4C-1320 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Electrical Life | 200000Cycles |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 5.69N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
