Omron D4C-1320-P technical specifications.
| Approvals | TUV |
| Depth | 50mm |
| Electrical Life | 200000Cycles |
| Height | 102.7mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 5.69N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-1320-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
