The D4C-1350 is a SPDT on-momentary limit switch with a current rating of 4A and a DC rated voltage of 30V. It has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch is rated for operation up to 70°C and is available in a screw mount package. It is also compliant with IP67, waterproof, and dust tight standards. The switch is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |