The D4C-1403 switch from Omron is a basic and snap action switch with a SPDT configuration. It has a current rating of 4A and a DC rated voltage of 30V. The switch is designed for chassis mount and features an operating position of 1.122inch and an overtravel of 0.118inch. It also has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has an IP67 rating, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4C-1403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.