SPDT snap action switch with a 4A current rating and 250V AC maximum voltage rating. Features a 30V DC rated voltage, 11.77N operating force, and 0.008-inch differential travel. Offers 200,000 electrical cycles and 10,000,000 mechanical cycles. IP67 rated for waterproof and dust-tight operation, with cable lead termination and chassis mount.
Omron D4C-1610 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-1610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.