
SPDT limit switch featuring a plunger actuator and snap-action contacts. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. This panel/chassis mountable switch offers waterproof and dust-tight IP67 protection. Dimensions are 49mm length, 40mm width, and 16mm depth, with cable lead termination.
Omron D4C-1631 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Electrical Life | 200000Cycles |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 17.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
