SPDT snap action switch with a 5A current rating and 250V AC maximum voltage. Features a 1.47N operating force, 200,000 cycle electrical life, and 10,000,000 cycle mechanical life. Rated IP67 for waterproof and dust-tight protection, with cable lead termination and panel/chassis mount capability. Operates within a -10°C to 70°C temperature range.
Omron D4C-1650 technical specifications.
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.4mm |
| Electrical Life | 200000Cycles |
| Height | 141mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
