
SPDT limit switch with screw mount and linear cable termination. Features a 5A current rating at 250VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Operating force is 11.77N, with pretravel of 0.071 inches and overtravel of 0.118 inches. Enclosure is IP67 rated, waterproof, and dust-tight, operating between -10°C and 70°C. Approvals include UL and CSA.
Omron D4C-1701 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 4A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 54.2mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 0.618inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
