
The Omron D4C-1703 is a SPDT on-mom limit switch rated for 30V DC and 250V AC. It features a differential travel of 0.008inch and an operating position of 1.122inch. The switch has an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. It is designed for chassis mount applications and is rated for IP67, making it waterproof and dust tight. The switch is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
