Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4C-1720-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Chassis Mount |
| Operating Force | 580gf |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-1720-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.