The D4C-1720-L is a SPDT snap action switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 30V and a mechanical life of 10,000,000 cycles. The switch is screw mount and has an operating force of 5.69N. It is approved by UL and CSA and has a depth of 50mm and a height of 102.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4C-1720-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Depth | 50mm |
| Electrical Life | 200000Cycles |
| Height | 102.7mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 5.69N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | D4C |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-1720-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.