The Omron D4C-1732 is a basic and snap action switch rated for 30V DC and 250V AC. It features a 4P4T SPDT throw configuration and is designed for chassis mount applications. The switch has a current rating of 4A and operates within a temperature range of -10°C to 70°C. It is compliant with IP67, waterproof, and dust tight ratings, and is packaged in bulk.
Sign in to ask questions about the Omron D4C-1732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4C-1732 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | 4P4T, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.