The D4C Series SPDT On-Mom Limit Switch from Omron features a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It operates within a temperature range of -10°C to 70°C and has a maximum operating force of 150gf. The switch is rated for 30V DC and 250V AC and is available in a screw mount package. It is also RoHS compliant and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |