The Omron D4C-2202 is a SPDT on-mom limit switch with a current rating of 5A and a voltage rating of 125V AC. It features a differential travel of 0.008inch and an operating position of 1.122inch. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It is rated for operation between -10°C and 70°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and is terminated with cable leads.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |