The D4C-2260 is a SPDT on-momentary limit switch rated for 125V and 5A. It features a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -10°C to 70°C. It is packaged in a screw mount package and is rated for IP67, making it waterproof and dust tight. The switch is available in bulk packaging.
Omron D4C-2260 technical specifications.
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-2260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.