Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 5A 125VAC 11.77N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 200000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 11.77N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.41N |
| Operating Speed | 0.5m/s |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |