The Omron D4C-2631 is a SPDT on-mom limit switch with a current rating of 5A and a voltage rating of 125V AC. It is designed for chassis mount applications and features a mechanical life of 10 million cycles. The switch has a differential travel of 0.008 inch and an overtravel of 0.118 inch. It is rated for operation in temperatures ranging from -10°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings.
Omron D4C-2631 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.98inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.