Switch Limit N.O./N.C. SPDT Top Roller Plunger Pre-Wired Connector 1A 30VDC 17.65N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Differential Travel | 0.008inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |