The D4C-3202-M is a chassis mount SPDT switch with a current rating of 4A and a DC rated voltage of 30V. It features a waterproof and dust tight design with an IP67 rating. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It operates within a temperature range of -10°C to 70°C and has a differential travel of 0.008 inch.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |