Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Wire Terminal, Roller Lever Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | WIRE |
| Manufacturer Series | D4C |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |