The D4C-3320 is a rotary switch with a current rating of 4A and a maximum operating temperature of 70°C. It features a differential travel of 0.008inch and an electrical life of 200000 cycles. The switch is designed for chassis mount and is rated for IP67, waterproof, and dust tight. It is RoHS compliant and has a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |