Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 4A 30VDC 11.77N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |