The Omron D4C-3503 is a SPDT on-mom limit switch with a current rating of 4A and a DC rated voltage of 30V. It features a chassis mount design and is rated for operation in temperatures between -10°C and 70°C. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It is also compliant with IP67, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
