The Omron D4C-3520 is a rotary limit switch with a current rating of 4A and a DC rated voltage of 30V. It features a SPDT throw configuration and is designed for chassis mount applications. The switch has an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. It operates within a temperature range of -10°C to 70°C and is rated IP67, making it suitable for use in harsh environments. The switch is RoHS compliant and is packaged in bulk.
Omron D4C-3520 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-3520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.