
SPDT limit switch featuring snap action contacts and cable lead termination. Rated for 0.1A at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Offers IP67, waterproof, and dust-tight ratings, operating within a temperature range of -10°C to 70°C. Chassis mountable with a top roller plunger actuator and screw terminals.
Checking distributor stock and pricing after the page loads.
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
