
The Omron D4C-4224 is a rotary limit switch with a current rating of 100mA and a voltage rating of 125V AC. It features a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -10°C to 70°C and is rated for use in IP67 environments. It is available in a screw mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 5.69N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
