
SPDT limit switch featuring a top roller plunger actuator with screw mounting. Rated for 0.1A at 125VAC and 30VDC, with an electrical life of 200,000 cycles and mechanical life of 10,000,000 cycles. Operating force is 11.77N, with differential travel of 0.2mm and overtravel of 3mm. IP67 rated for waterproof and dust-tight operation, with a temperature range of -10°C to 70°C.
Omron D4C-4302 technical specifications.
| Approvals | TUV |
| Current Rating | 100mA |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 54.2mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis, Chassis Mount, Screw |
| Operating Force | 1177gf |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
