The Omron D4C-4320 is a rotary limit switch with a current rating of 100mA and a maximum operating temperature of 70°C. It features a SPDT throw configuration and is rated for 200,000 electrical cycles. The switch is mounted via chassis mount and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |