The Omron D4C-4331 is an enclosed SPDT limit switch with a screw mount termination style. It features a maximum current rating of 0.1A at 125VAC or 30VDC, with an electrical life of 200,000 operations. The switch has a mechanical life of 10,000,000 operations and can operate at speeds of up to 0.5m/s. It is rated for use in temperatures between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 17.65N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.41N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 300mOhm |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |