The Omron D4C-4402 is a basic and snap action limit switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 100mA and a mechanical life of 10 million cycles. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is also IP67, waterproof, and dust tight, and RoHS compliant. The D4C-4402 is available in a screw mount package quantity of 1, packaged in bulk.
Omron D4C-4402 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-4402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
