The Omron D4C-4502 is a SPDT on-mom limit switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 70°C and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging with a single unit per package and is suitable for chassis mount applications.
Omron D4C-4502 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-4502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.