The Omron D4C-5201 is a SPDT on-mom limit switch rated for 125V AC and operating within a temperature range of -10°C to 70°C. It features a screw mount package and is designed for chassis mount applications. The switch is compliant with IP67, waterproof, and dust tight ratings, and meets RoHS compliance standards. With a mechanical life of 10 million cycles and an electrical life of 200,000 cycles, this switch is suitable for demanding applications.
Omron D4C-5201 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.