This Omron D4C-6201 limit switch is a SPDT on-mom type with a DC rated voltage of 30V. It features a chassis mount design and meets IP67, waterproof, and dust tight ratings. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It is available in a single unit package with cable leads and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |