The Omron D4C-6224 is a rotary limit switch with a current rating of 100mA and a DC rated voltage of 30V. It features a SPDT throw configuration and an on-mom switch function. The switch is chassis mountable and has an IP67 rating, making it suitable for use in harsh environments. The Omron D4C-6224 operates within a temperature range of -10°C to 70°C and has a mechanical life of 10 million cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4C-6224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-6224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.