The D4C-6233 is a chassis mount limit switch with a current rating of 100mA and a DC rated voltage of 30V. It has an electrical life of 200000 cycles and a mechanical life of 10000000 cycles. The switch operates within a temperature range of -10°C to 70°C and is rated for IP67, waterproof, and dust tight. It features a screw mount package type and a SPDT throw configuration.
Omron D4C-6233 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.