The Omron D4C-6242 is a SPDT on-moment limit switch with a DC rated voltage of 30V. It features a panel mount/screw mount package type and is rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. The switch operates within a temperature range of -10°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
