The D4C-6303 is a SPDT on-momentary switch from Omron with a DC rated voltage of 30V and a mechanical life of 10 million cycles. It is rated for operation between -10°C and 70°C and is compliant with IP67, waterproof, and dust tight standards. The switch is available in a bulk packaging and has a chassis mount design with cable leads. It is RoHS compliant and part of the D4C series.
Omron D4C-6303 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
