The D4C-6331 is a 30V 100mA SPDT on-momentary switch with a chassis mount package type and a mechanical life of 10000000 cycles. It has a differential travel of 0.008inch and an overtravel of 0.118inch. The switch operates within a temperature range of -10°C to 70°C and is rated for 200000 cycles of electrical life. It is not RoHS compliant and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.98inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |