Omron D4C0020 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D4C |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
