Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
D4C0032
Datasheet
Omron
D4C0032
Volume Production
ACTUATOR HEAD FOR D4C-1032
Electromechanical
Switches
Electromechanical
Switches
Accessories
ACTUATOR HEAD FOR D4C-1032
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
16mm
Length
28.6mm
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Package Quantity
1
Packaging
Bulk
Ratings
IP67
Series
D4C
Width
40mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account