
SPDT snap-action limit switch featuring a pin plunger actuator and metal housing. Rated for 4A at 250VAC and 30VDC, with IP67 waterproof and dust-tight protection. Offers a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Mounting options include screw and chassis mount with cable lead termination. Dimensions are 49mm length, 40mm width, and 16mm depth, operating within a temperature range of -10°C to 70°C.
Omron D4C1201 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 11.77N |
| Operating Position | 0.618inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
