
SPDT snap-action switch with a 4A current rating and 250V AC/DC voltage rating. Features a metal case, chassis mount with screw terminals, and cable leads for termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Rated IP67 for waterproof and dust-tight protection, with operating temperatures from -10°C to 70°C.
Omron D4C1203 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.