SPDT snap action switch with a 4A current rating and 250V AC voltage rating, featuring a durable metal case and cable lead termination. This waterproof and dust-tight (IP67) component offers a long electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operating within a temperature range of -10°C to 70°C, it includes precise pretravel of 0.071 inches and overtravel of 0.118 inches. Designed for chassis mounting, this switch provides reliable on-mom functionality.
Omron D4C1232 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C1232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.