Omron D4C1250 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 16mm |
| Electrical Life | 200000Cycles |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.