
SPDT, panel/chassis mount, screw-mounted basic limit switch with a 4A current rating and 250VAC/30VDC voltage rating. Features a straight orientation, cable termination, and IP67, waterproof, dust-tight ratings. Offers 200,000 electrical cycles and 10,000,000 mechanical cycles. Operating force is 11.77N with a differential travel of 0.008 inches.
Omron D4C1302 technical specifications.
| Approvals | TUV |
| Current Rating | 4A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 54.2mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.