
SPDT snap-action limit switch with a 4A current rating and 250V AC / 30V DC voltage rating. Features a robust mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Designed for panel or chassis mounting with cable lead termination, operating force of 17.65N, and differential travel of 0.008 inches. Rated IP67 for waterproof and dust-tight protection, with an operating temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 71.8mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 16mm |
| RoHS | Compliant |
