
SPDT snap action switch, rated for 5A at 250VAC and 30VDC. Features a straight orientation with cable termination and panel/chassis screw mounting. Offers a 17.65N operating force, 0.071-inch pretravel, and 0.118-inch overtravel. Electrical life is 200,000 cycles, with a mechanical life of 10,000,000 cycles. IP67 rated for waterproof and dust-tight operation, with dimensions of 49mm length, 40mm width, and 16mm depth.
Checking distributor stock and pricing after the page loads.
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |