The Omron D4C1641 is a 4A SPDT on-mom switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. The switch has a differential travel of 0.008 inch and an overtravel of 0.118 inch. It is rated for 250V AC and 30V DC and is available in a bulk packaging with cable leads.
Omron D4C1641 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.228inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C1641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.