
SPDT snap-action switch with a 4A current rating and 30V DC voltage rating. Features a straight orientation, cable termination, and screw/chassis mount. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 11.77N, with differential travel of 0.008 inches and overtravel of 0.118 inches. Rated IP67 for waterproof and dust-tight protection, operating between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Approvals | TUV |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 54.2mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
